Ezurio 453-00005 Bluetooth Module 5.0

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€12.94

(exc. VAT)

€15.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48€6.47€12.94-
50 - 198€6.35€12.701%
200 +€6.27€12.543%

*price indicative

Packaging Options:
RS Stock No.:
210-0847
Mfr. Part No.:
453-00005
Manufacturer:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

Bluetooth Module

Bluetooth Class

Class 2

Bluetooth Version

5.0

Maximum Output Power

4dBm

Data Rate

2Mbps

Receiver Sensitivity

-96dBm

Frequency

2.4GHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

14mm

Height

2.1mm

Series

453-00005

Width

10mm

Standards/Approvals

No

COO (Country of Origin):
VN
The Laird Connectivity BL651 Series - Bluetooth v5 Module with an integrated antenna. BL651 Series contains the latest Nordic nRF52810 silicon with Bluetooth 5 Low Energy, ANT and Proprietary 2.4 GHz capabilities and ground-breaking ultra-low power perfor

External or internal antennas

Application development via Nordic SDK or Zephyr

Ultra-low power consumption

No external components required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy