Ezurio 453-00053C Bluetooth Module 5.2
- RS Stock No.:
- 229-5325
- Mfr. Part No.:
- 453-00053C
- Manufacturer:
- Ezurio
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 units)*
€1,081.20
(exc. VAT)
€1,329.90
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | €10.812 | €1,081.20 |
| 500 - 900 | €10.531 | €1,053.10 |
| 1000 + | €10.271 | €1,027.10 |
*price indicative
- RS Stock No.:
- 229-5325
- Mfr. Part No.:
- 453-00053C
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.2 | |
| Maximum Output Power | 5dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -98dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 15mm | |
| Height | 2.2mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Series | 453-00053C | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.2 | ||
Maximum Output Power 5dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -98dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 15mm | ||
Height 2.2mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Series 453-00053C | ||
- COO (Country of Origin):
- CN
The Laird Connectivity , newest edition to their Nordic Semiconductor based Bluetooth LE portfolio, is the most advanced, most secure and highest performing dual core MCU architecture wireless solution available. The BL5340 series of robust, tiny modules feature the Nordic nRF5340 SoC. It directly targets the highest performance with the lowest power budget, with variants featuring integrated Nordic nRF21540 PA/LNA for higher TX Power applications. Featuring Bluetooth 5.2 including Isochronous Channels and LE Audio, the BL5340 supports next generation Bluetooth audio for stereo streaming and broadcast audio. The dual core Arm Cortex M33 microcontrollers enable you to run a low power core focused purely on wireless connectivity, with a second higher performance core targeted for the end application itself.
Secure flexible dual core M33 architecture
Software flexibility and speed to market
True industrial opening range
Global approvals -make yourself at home
Personal support from design to manufacture
Related links
- Ezurio 453-00053C Bluetooth Module 5.2
- Ezurio 453-00052C Bluetooth Module 5.2
- Ezurio 453-00045C Bluetooth Module 5.2
- Ezurio 453-00041C Bluetooth Module 5.1
- Ezurio 453-00005 Bluetooth Module 5.0
- Ezurio 453-00020R Bluetooth Module 5.1
- Ezurio 453-00391C Bluetooth Module 6
- Ezurio 453-00006 Bluetooth Module 5.0
