Ezurio BT900-SA Bluetooth Module 4.0
- RS Stock No.:
- 210-0911
- Mfr. Part No.:
- BT900-SA
- Manufacturer:
- Ezurio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.16
(exc. VAT)
€27.26
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.16 |
| 10 + | €21.72 |
*price indicative
- RS Stock No.:
- 210-0911
- Mfr. Part No.:
- BT900-SA
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Bluetooth Class | Class B | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 4.0 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 3Mbps | |
| Receiver Sensitivity | -90dBm | |
| Frequency | 2.48GHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.5mm | |
| Standards/Approvals | No | |
| Series | BT900 | |
| Height | 2.5mm | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Bluetooth Class Class B | ||
Product Type Bluetooth Module | ||
Bluetooth Version 4.0 | ||
Maximum Output Power 8dBm | ||
Data Rate 3Mbps | ||
Receiver Sensitivity -90dBm | ||
Frequency 2.48GHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 12.5mm | ||
Standards/Approvals No | ||
Series BT900 | ||
Height 2.5mm | ||
Length 19mm | ||
- COO (Country of Origin):
- TW
The Laird Connectivity Intelligent BTv4.0 Dual Mode Module featuring smart BASIC with integrated antenna. BT900 Series modules from Laird make it easy to add Classic BT and Bluetooth Low Energy (BLE) functionality to small, portable, power-conscious devi
External or Internal Antennas
smart BASIC programming language
Full Bluetooth EPL
Compact Footprint
Related links
- Ezurio BT900-SA Bluetooth Module 4.0
- Ezurio BT830-SA Bluetooth Module 4.0
- Ezurio BT800 Bluetooth Module 4.0
- Microchip ATWINC3400-MR210CA143 Bluetooth Module 4.0
- Ezurio BT740-SA Bluetooth Module 2.1
- Ezurio BT730-SA Bluetooth Module 2.0
- Ezurio BT850-SA Bluetooth Module 5.0
- Ezurio BL652-SA Bluetooth Module 5.0
