Ezurio BT800 Bluetooth Module 4.0

Get a bulk buy discount

Add 10 more to save €3.70

View bulk pricing options

Subtotal (1 unit)*

€15.12

(exc. VAT)

€18.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 152 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€15.12-
10 +€14.75€3.70

*price indicative

Packaging Options:
RS Stock No.:
210-0901
Mfr. Part No.:
BT800
Manufacturer:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Bluetooth Class

Class 1

Product Type

Bluetooth Module

Bluetooth Version

4.0

Maximum Output Power

8dBm

Data Rate

3Mbps

Receiver Sensitivity

-89dBm

Frequency

2.48GHz

Interface Type

PCM, I2S, USB, GPIO

Minimum Supply Voltage

5V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Height

1.6mm

Length

8.5mm

Standards/Approvals

No

Series

BT800

Width

13mm

COO (Country of Origin):
CN
The Laird Connectivity BTv4.0 Dual Mode USB HCI Module. BT800 series of USB HCI devices are designed to meet the needs of OEMs adding robust Bluetooth connectivity and using embedded Bluetooth stacks within these products

2-wire and 3-wire Wi-Fi coexistence scheme

High antenna radiation gain and efficiency

Good interference rejection for multi-com system (GSM/WCDMA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy