Ezurio BTM411 Bluetooth Module 2.1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
210-0914
Mfr. Part No.:
BTM411
Manufacturer:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Bluetooth Class

Class 2

Product Type

Bluetooth Module

Bluetooth Version

2.1

Data Rate

300kbps

Maximum Output Power

4dBm

Receiver Sensitivity

-84dBm

Frequency

2.48GHz

Interface Type

UART, GPIO

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

BTM411

Standards/Approvals

No

Height

3.4mm

Length

12.5mm

Width

18mm

COO (Country of Origin):
CN
The Laird Connectivity Bluetooth AT Data Module with integrated antenna. BTM411 Bluetooth® modules from Laird are designed to meet the needs of developers who wish to add robust, short range Bluetooth data connectivity to their products.

Secure Simple Pairing (SSP) support

External or internal antenna options

Comprehensive AT interface for simple programming

Compact footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy