Ezurio Bluetooth Module 2.0
- RS Stock No.:
- 210-0945
- Mfr. Part No.:
- TRBLU2300200-07-01
- Manufacturer:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-0945
- Mfr. Part No.:
- TRBLU2300200-07-01
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 2.0 | |
| Bluetooth Class | Class 1 | |
| Data Rate | 300 kbps | |
| Frequency | 2.48 GHz | |
| Height | 7.6 mm | |
| Interface Type | GPIO, UART | |
| Length | 25 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Output Power | 6 dBm | |
| Maximum Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 3.3 V | |
| Receiver Sensitivity | -27 dBm | |
| Series | TRBLU23 | |
| Standards/Approvals | No | |
| Width | 35 mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Version 2.0 | ||
Bluetooth Class Class 1 | ||
Data Rate 300 kbps | ||
Frequency 2.48 GHz | ||
Height 7.6 mm | ||
Interface Type GPIO, UART | ||
Length 25 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Output Power 6 dBm | ||
Maximum Supply Voltage 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 3.3 V | ||
Receiver Sensitivity -27 dBm | ||
Series TRBLU23 | ||
Standards/Approvals No | ||
Width 35 mm | ||
- COO (Country of Origin):
- CN
The Laird Connectivity Bluetooth Serial Module with integrated antenna. BISM2 Bluetooth Serial Module is a fully integrated and qualified Class 1 Bluetooth solution designed for the lowest integration cost.
Range - 250 metres typical (free space)
Frequency - 2.400 – 2.485 GHz
physical size - 22.8 x 33.8 x 7.6 mm, 8 g
