Ezurio TRBLU2300200-07-01 Bluetooth Module 2.0

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
210-0946
Mfr. Part No.:
TRBLU2300200-07-01
Manufacturer:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

Bluetooth Module

Bluetooth Version

2.0

Bluetooth Class

Class 1

Data Rate

300 kbps

Frequency

2.48 GHz

Height

7.6 mm

Interface Type

GPIO, UART

Length

25 mm

Maximum Operating Temperature

85 °C

Maximum Output Power

6 dBm

Maximum Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

3.3 V

Receiver Sensitivity

-27 dBm

Series

TRBLU23

Standards/Approvals

No

Width

35 mm

COO (Country of Origin):
CN
The Laird Connectivity Bluetooth Serial Module with integrated antenna. BISM2 Bluetooth Serial Module is a fully integrated and qualified Class 1 Bluetooth solution designed for the lowest integration cost.

Range - 250 metres typical (free space)

Frequency - 2.400 – 2.485 GHz

physical size - 22.8 x 33.8 x 7.6 mm, 8 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy