Microchip BM83SM1-00AB Bluetooth Module 5.0
- RS Stock No.:
- 212-4494
- Mfr. Part No.:
- BM83SM1-00AB
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€11.87
(exc. VAT)
€14.60
(inc. VAT)
Temporarily out of stock
- 56 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.87 | - |
| 5 - 9 | €11.57 | 2% |
| 10 + | €11.32 | 4% |
*price indicative
- RS Stock No.:
- 212-4494
- Mfr. Part No.:
- BM83SM1-00AB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Bluetooth Class | Class 1 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 10.4dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -90dBm | |
| Frequency | 2.48GHz | |
| Interface Type | I2S | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 4.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BM83 | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Height | 2.5mm | |
| Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Class Class 1 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 10.4dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -90dBm | ||
Frequency 2.48GHz | ||
Interface Type I2S | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 4.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series BM83 | ||
Width 15mm | ||
Standards/Approvals No | ||
Height 2.5mm | ||
Length 32mm | ||
The Microchip BM83, based on Microchips dual-mode IS2083 system-on-chip (SoC) device, is an RF-certified, fully integrated module with high-performing voice and audio post-processing capability for Bluetooth audio applications. Tuning for Noise Reduction, Acoustic Echo Cancellation (AEC), and EQ filtering can be customized with an easy-to-use GUI Configuration Tool.
HFP 1.7, HSP 1.2, A2DP 1.3, SPP 1.2, AVRCP 1.6, and PBAP 1.2
Bluetooth classic (BR/EDR) and Bluetooth Low Energy
General Attribute Profile (GATT) and General Access Profile (GAP)
USB, UART, and Over-the-Air (OTA) Firmware Upgrade
Built-In Lithium-Ion and Lithium Polymer Battery Charger (Up To 350 mA Charging Current
Related links
- Microchip BM83SM1-00AB Bluetooth Module 5.0
- Microchip BM83SM1-00TA Bluetooth Module 5.0
- STMicroelectronics BLUENRG-M2SA Bluetooth Module 5.0
- Silicon Labs BGM13S32F512GN-V3 Bluetooth Module 5.0
- DFRobot DFR0781 Bluetooth Module 5.0
- Ezurio Bluetooth Module 5.0
- Panasonic ENW89857A1KF Bluetooth Module 5.0
- Infineon CYBT-483039-02 Bluetooth Module 5.0
