Ezurio 453-00091R Bluetooth Module 5.3
- RS Stock No.:
- 246-0521
- Mfr. Part No.:
- 453-00091R
- Manufacturer:
- Ezurio
Subtotal (1 reel of 2500 units)*
€14,852.50
(exc. VAT)
€18,267.50
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €5.941 | €14,852.50 |
*price indicative
- RS Stock No.:
- 246-0521
- Mfr. Part No.:
- 453-00091R
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Bluetooth Class | Class 2 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.3 | |
| Data Rate | 2Mbps | |
| Maximum Output Power | 6dBm | |
| Receiver Sensitivity | -98.6dBm | |
| Frequency | 2.48GHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Series | 453 | |
| Standards/Approvals | FCC, RoHS, AS/NZS, EU, MIC, REACH, UKCA, ISED | |
| Length | 6mm | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Bluetooth Class Class 2 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.3 | ||
Data Rate 2Mbps | ||
Maximum Output Power 6dBm | ||
Receiver Sensitivity -98.6dBm | ||
Frequency 2.48GHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Series 453 | ||
Standards/Approvals FCC, RoHS, AS/NZS, EU, MIC, REACH, UKCA, ISED | ||
Length 6mm | ||
Height 1.1mm | ||
- COO (Country of Origin):
- KR
The Laird connectivity Lyra series, BT v5.3 SIP Module The Lyra S is a module designed and built to meet the performance, security, and reliability requirements of battery powered IoT products running on Bluetooth networks. Based on the EFR32BG22 SoC, the Lyra S enables Bluetooth® Low Energy connectivity while delivering best-in-class RF range and performance, future-proof capability for feature and OTA firmware updates, enhanced security features, and low energy consumption.
Bluetooth 5.3
Built-in antenna or RF pin
Up to 6 dBm TX power
-98.6 dBm BLE RX sensitivity at 1 Mbps
32-bit ARM Cortex-M33 core at up to 76.8 MHz
512/32 kB of Flash/RAM memory
Optimal selection of MCU peripherals
25 GPIO pins
6 mm x 6 mm x 1.1 m
Related links
- Ezurio 453-00091R Bluetooth Module 5.3
- Ezurio 453-00090R Bluetooth Module 5.3
- STMicroelectronics BLUENRG-332AT Bluetooth Module 5.3
- STMicroelectronics STM32WB1MMCH6TR Bluetooth Module 5.3
- Ezurio 453-00193C 3.5V WiFi Module 5.2 4.2 5.1 5.0, 5.3
- Ezurio 453-00059C Bluetooth Module 5.1
- Ezurio 453-00045C Bluetooth Module 5.2
- Ezurio 453-00052C Bluetooth Module 5.2
