Panasonic ENW89858A1KF Development Kit 5.1

Subtotal (1 unit)*

€5.07

(exc. VAT)

€6.24

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 498 unit(s), ready to ship from another location
Units
Per unit
1 +€5.07

*price indicative

Packaging Options:
RS Stock No.:
261-0009
Distrelec Article No.:
303-71-080
Mfr. Part No.:
ENW89858A1KF
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Development Kit

Bluetooth Class

Class 2

Bluetooth Version

5.1

Data Rate

125kbps

Maximum Output Power

8dBm

Receiver Sensitivity

-96dBm

Frequency

2.48MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2mm

Length

15.6mm

Standards/Approvals

No

Series

PAN1782

Width

8.7mm

COO (Country of Origin):
SK
The Panasonic Bluetooth, 5.1 low energy module is based on the Nordic nRF52833 single-chip controller. The Bluetooth 5 feature enables a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY.

Nordik connect software

Ceramic antenna

512kB flash and 128kB RAM memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy