Panasonic ENW89823A5KF Bluetooth Module 5.1
- RS Stock No.:
- 253-2731
- Mfr. Part No.:
- ENW89823A5KF
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-2731
- Mfr. Part No.:
- ENW89823A5KF
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Bluetooth Class | Class 1 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.1 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 500Mbps | |
| Receiver Sensitivity | -90dBm | |
| Frequency | 2480MHz | |
| Interface Type | UART, GPIO, PCM | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Length | 15.6mm | |
| Height | 8.7mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Bluetooth Class Class 1 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.1 | ||
Maximum Output Power 8dBm | ||
Data Rate 500Mbps | ||
Receiver Sensitivity -90dBm | ||
Frequency 2480MHz | ||
Interface Type UART, GPIO, PCM | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Length 15.6mm | ||
Height 8.7mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- SK
The Panasonic PAN1326C2 is a host controlled interface (HCI) Bluetooth radio frequency (RF) module that brings Texas Instruments seventh generation Bluetooth core integrated circuit, the CC2564C, to an easy-to-use module format. The PAN1326C2 is Bluetooth 5.1 compliant and it offers best-in-class RF performance with about twice the range of other Bluetooth Low Energy (LE) solutions.
Bluetooth 5.1 compliant up to the HCI layer
Best-in-class Bluetooth RF performance (Tx, Rx sensitivity, blocking)
Dimensions: 9 mm x 9.5 mm x 1.8 mm
Based upon Texas Instruments CC2564C
Interfaces: UART, GPIO, PCM
Related links
- Panasonic ENW89823A5KF Bluetooth Module 5.1
- Panasonic ENW89823C4KF Bluetooth Module 5.1
- Panasonic ENW89854C1KF Bluetooth Module 5.1
- Panasonic ENW89854C2KF Bluetooth Module 5.1
- Ezurio 453-00039C Bluetooth Module 5.1
- Ezurio 453-00041-K1 Bluetooth Module 5.1
- Ezurio 451-00002 Bluetooth Module 5.1
- Ezurio 453-00041C Bluetooth Module 5.1
