Wurth Elektronik 2611011024010 Bluetooth Module 5.1
- RS Stock No.:
- 280-2334
- Mfr. Part No.:
- 2611011024010
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€16.07
(exc. VAT)
€19.77
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.07 |
*price indicative
- RS Stock No.:
- 280-2334
- Mfr. Part No.:
- 2611011024010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.1 | |
| Data Rate | 2000kbps | |
| Maximum Output Power | 6dBm | |
| Receiver Sensitivity | -90dBm | |
| Frequency | 2480MHz | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | (2011/65/EU&2015/863), (EC)1907/2006), DIN ISO 2768-1m | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.1 | ||
Data Rate 2000kbps | ||
Maximum Output Power 6dBm | ||
Receiver Sensitivity -90dBm | ||
Frequency 2480MHz | ||
Interface Type SPI | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals (2011/65/EU&2015/863), (EC)1907/2006), DIN ISO 2768-1m | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Proteus-III Bluetooth 5.1 module features six configurable digital IO pins.
Payload size up to 964 byte
Nano SIM size
Serial data transmission
Up to 6 dBm output power
Related links
- Wurth Elektronik 2611011024010 Bluetooth Module 5.1
- Wurth Elektronik 2611011024000 Bluetooth Module 5.1
- Wurth Elektronik 2612011024000 Bluetooth Module 5.1
- Wurth Elektronik 2611011024020 Bluetooth Module 5.1
- Wurth Elektronik 2612011022000 Bluetooth Module 5.1
- Ezurio 453-00041-K1 Bluetooth Module 5.1
- Ezurio 451-00004 Bluetooth Module 5.1
- Panasonic ENW89854C2KF Bluetooth Module 5.1
