Wurth Elektronik 2611011024020 Bluetooth Module 5.1
- RS Stock No.:
- 229-1936
- Mfr. Part No.:
- 2611011024020
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€8,315.00
(exc. VAT)
€10,225.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €16.63 | €8,315.00 |
*price indicative
- RS Stock No.:
- 229-1936
- Mfr. Part No.:
- 2611011024020
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.1 | |
| Data Rate | 2Mbps | |
| Maximum Output Power | 6dBm | |
| Receiver Sensitivity | -98dBm | |
| Frequency | 2.48GHz | |
| Interface Type | UART | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3.6mm | |
| Length | 8.4mm | |
| Series | 2611011024 | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.1 | ||
Data Rate 2Mbps | ||
Maximum Output Power 6dBm | ||
Receiver Sensitivity -98dBm | ||
Frequency 2.48GHz | ||
Interface Type UART | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3.6mm | ||
Length 8.4mm | ||
Series 2611011024 | ||
Height 12mm | ||
The Wurth Elektronik Setebos-I is a radio module for wireless communication between devices such as control systems, remote controls, sensor nodes etc. Operating in the globally available 2.4 GHz license free band, it combines two radio standards in a single hardware platform. The Setebos-I can be configured to work with either Bluetooth LE, or with WE-Proware radio stack.
Configurable radio protocol proprietary or bluetooth low energy 5.1
Nordic semiconductor SoC nRF52840
Integrated radio profiles for 125, 500, 1000 and 2000 Kbit/s
Nano SIM size 8 x 12 x 2 mm
Smart antenna configuration
+6 dBm TX power
UART interface
5 configurable digital IO pins
Related links
- Wurth Elektronik 2611011024020 Bluetooth Module 5.1
- Wurth Elektronik 2611011024010 Bluetooth Module 5.1
- Wurth Elektronik 2611011024000 Bluetooth Module 5.1
- Wurth Elektronik 2612011024000 Bluetooth Module 5.1
- Wurth Elektronik 2612011022000 Bluetooth Module 5.1
- Ezurio 453-00039C Bluetooth Module 5.1
- Ezurio 453-00041-K1 Bluetooth Module 5.1
- Ezurio 451-00002 Bluetooth Module 5.1
