Panasonic PAN1325B-HCI-85 Bluetooth Chip 2.1
- RS Stock No.:
- 828-9021
- Mfr. Part No.:
- PAN1325B-HCI-85
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 828-9021
- Mfr. Part No.:
- PAN1325B-HCI-85
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Bluetooth Chip | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 2.1 | |
| Maximum Output Power | 4dBm | |
| Data Rate | 2178kbps | |
| Receiver Sensitivity | -93dBm | |
| Frequency | 2.48GHz | |
| Interface Type | HCI UART, 3 Wire, 4 Wire, I2S, PCM | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 4.8V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 9.5mm | |
| Series | PAN13 | |
| Height | 1.8mm | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Bluetooth Chip | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 2.1 | ||
Maximum Output Power 4dBm | ||
Data Rate 2178kbps | ||
Receiver Sensitivity -93dBm | ||
Frequency 2.48GHz | ||
Interface Type HCI UART, 3 Wire, 4 Wire, I2S, PCM | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 4.8V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 9.5mm | ||
Series PAN13 | ||
Height 1.8mm | ||
Width 9mm | ||
Standards/Approvals No | ||
PAN1315/25 v2.1 Bluetooth® EDR HCI Module, Panasonic
The PAN1315/1325 series from Panasonic are Host Controlled Interface (HCI) Bluetooth modules with Enhanced Data Rate (EDR). These modules are based upon the seventh generation CC2560 Bluetooth core integrated circuit from Texas Instruments and are 100% pin compatible with the next generation of Bluetooth Dual Mode Low Energy devices.
Features
FCC and IC listed, CE complied
Dimensions: PAN1325 with antenna 9.0 x 9.5 x 1.8 mm, PAN1315 without antenna 9.0 x 6.5 x 1.8 mm
Operating Temperature Range: -20°C to +70°C
Supply Voltage Range: 1.7 - 4.8 V
Texas Instruments CC2560 7th generation Bluetooth controller inside
Integrates with TI's low-power MSP430 microprocessor
Profiles: Serial Port Profile (SPP), Health Device Profile (HDP), Audio and others
Very fast algorithm for both Asynchronous Connection-Less (ACL) and Extended Synchronous Connections (eSCO)
Supports Extended Range Tx power with 10.5dBm typical output
Low power scan method and inquiry scans at 1/3rd normal power
Interfaces
3.25 MBaud UART with transport layer detection (HCI UART, HCI Three and Four Wire UART)
PCM/I2S Interface for digital audio
WLAN coexistence Interface
General purpose I/Os with interrupt capabilities
Bluetooth - Panasonic
Related links
- Panasonic PAN1325B-HCI-85 Bluetooth Chip 2.1
- Microchip RN42SM-I/RM Bluetooth Chip 2.1
- Microchip RN42-I/RM630 Bluetooth Chip 2.1
- Microchip RN42HID-I/RM Bluetooth Chip 2.1
- Microchip RN42XVU-I/RM Bluetooth Chip 2.1
- Microchip RN41N-I/RM Bluetooth Chip 2.1
- Microchip RN41XVC-I/RM Bluetooth Chip 2.1
- Microchip RN42N-I/RM Bluetooth Chip 2.1
