Regatta Professional TRA907 Black, Red Water Resistant, Wind Resistant Unisex Bodywarmer, M
- RS Stock No.:
- 266-830
- Mfr. Part No.:
- TRA907 51P 60
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€35.13
(exc. VAT)
€43.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.13 |
*price indicative
- RS Stock No.:
- 266-830
- Mfr. Part No.:
- TRA907 51P 60
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | M | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Layer Softshell Bodywarmer | |
| Series | TRA907 | |
| Lining Material | 100% Polyester | |
| Number of Pockets | 5 | |
| Outer Material | 100% Polyester | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Colour | Black, Red | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size M | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Layer Softshell Bodywarmer | ||
Series TRA907 | ||
Lining Material 100% Polyester | ||
Number of Pockets 5 | ||
Outer Material 100% Polyester | ||
Resistance Features Water Resistant, Wind Resistant | ||
Colour Black, Red | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Softshell Bodywarmer is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features warm backed woven stretch Softshell fabric along with Wind and Water Repellent Fabric. It has stretch binding to armholes, hem and collar for snug fit. It has 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size M
Classic Red and Black
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA907 Black Wind Resistant M
- Regatta Professional TRA907 Navy Wind Resistant M
- Regatta Professional TRA907 Red Water Resistant Unisex Bodywarmer, L
- Regatta Professional TRA914 Red Wind Resistant Unisex Bodywarmer, M
- Regatta Professional TRA907 Grey Water Resistant XS
- Regatta Professional TRA907 Grey Water Resistant S
- Regatta Professional TRA907 Grey Wind Resistant 2XL
- Regatta Professional TRA907 Red Thermal Insulation Wind Repellent Unisex
