Regatta Professional TRA907 Black Wind Resistant, Water Resistant Unisex Bodywarmer, M

Subtotal (1 unit)*

€35.13

(exc. VAT)

€43.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.13

*price indicative

RS Stock No.:
266-841
Mfr. Part No.:
TRA907 61G 60
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Bodywarmer

Size

M

Gender

Unisex

Sub Type

Layer Softshell Bodywarmer

Lining Material

100% Polyester

Number of Pockets

5

Series

TRA907

Outer Material

100% Polyester

Resistance Features

Wind Resistant, Water Resistant

Colour

Black

Sleeve Type

Sleeveless

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-Volve Softshell Bodywarmer is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features warm backed woven stretch Softshell fabric along with Wind and Water Repellent Fabric. It has stretch binding to armholes, hem and collar for snug fit. It has 2 zipped lower and 2 zipped chest pockets, with inner zip guard.

Size M

Ash and Black

Reflective print detail

Chest area space for decoration

Related links