Delta Plus Cold Resistant Gilet, XL
- RS Stock No.:
- 251-7483
- Mfr. Part No.:
- STOC3GGXG
- Manufacturer:
- Delta Plus
Subtotal (1 unit)**
€36.77
(exc. VAT)
€45.23
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €36.77 |
**price indicative
- RS Stock No.:
- 251-7483
- Mfr. Part No.:
- STOC3GGXG
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Size | XL | |
Clothing Type | Body warmer | |
Material Properties | Cold Resistant | |
Outer Material | 35% Cotton, 65% Polyester | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Size XL | ||
Clothing Type Body warmer | ||
Material Properties Cold Resistant | ||
Outer Material 35% Cotton, 65% Polyester | ||
Related links
- Delta Plus Cold Resistant Gilet, S
- Delta Plus Cold Resistant Gilet, L
- Delta Plus Cold Resistant Gilet, 3XL
- Delta Plus Cold Resistant Gilet, M
- Delta Plus Cold Resistant Gilet, XXL
- Delta Plus RENO2 Black/Green/White/Yellow Cold Resistant Windproof...
- Delta Plus RENO2 Black/Green/White/Yellow Cold Resistant Windproof...
- Delta Plus RENO2 Black/Navy Cold Resistant Windproof Parka Jacket, XL