Delta Plus RENO2 1 Black, Green, White, Yellow, Breathable, Cold Resistant, Waterproof, Windproof Parka Jacket Zip, S 1

Subtotal (1 unit)*

€49.93

(exc. VAT)

€61.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.93

*price indicative

RS Stock No.:
277-9352
Mfr. Part No.:
RENO2NOPT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Parka Jacket

Size

S

Colour

Black, Green, White, Yellow

Gender

Unisex

Outer Material

Polyester

Lining Material

100% Polyester Taffeta

Hooded

No

Series

RENO2

Standards/Approvals

No

Closure Type

Zip

Number of Inside Pockets

1

Resistance Features

Breathable, Cold Resistant, Waterproof, Windproof

Number of Outer Pockets

4

COO (Country of Origin):
CN
The Delta Plus 2 in 1 Jacket features removable sleeves, allowing you to easily convert it from a full jacket to a vest as needed. The jacket fastens securely with a zip under a storm flap. With knitted cuffs and a knitted bottom on the garment, it offers

Fleece lining for medium warmth

PU coating for greater breathability

Adapt to changing temperatures

Protects against risks of cold

Access to marking by inside zip

Windproof and water repellent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy