Delta Plus RENO2 1 White, Black, Green, Yellow, Breathable, Cold Resistant, Waterproof, Windproof Parka Jacket Zip, L 1
- RS Stock No.:
- 277-9351
- Mfr. Part No.:
- RENO2NOGT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€52.57
(exc. VAT)
€64.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.57 |
*price indicative
- RS Stock No.:
- 277-9351
- Mfr. Part No.:
- RENO2NOGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Parka Jacket | |
| Size | L | |
| Colour | White, Black, Green, Yellow | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | 100% Polyester Taffeta | |
| Hooded | No | |
| Series | RENO2 | |
| Number of Outer Pockets | 4 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Breathable, Cold Resistant, Waterproof, Windproof | |
| Standards/Approvals | No | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Parka Jacket | ||
Size L | ||
Colour White, Black, Green, Yellow | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material 100% Polyester Taffeta | ||
Hooded No | ||
Series RENO2 | ||
Number of Outer Pockets 4 | ||
Number of Inside Pockets 1 | ||
Resistance Features Breathable, Cold Resistant, Waterproof, Windproof | ||
Standards/Approvals No | ||
Closure Type Zip | ||
- COO (Country of Origin):
- CN
The Delta Plus 2 in 1 Jacket features removable sleeves, allowing you to easily convert it from a full jacket to a vest as needed. The jacket fastens securely with a zip under a storm flap. With knitted cuffs and a knitted bottom on the garment, it offers
Fleece lining for medium warmth
PU coating for greater breathability
Adapt to changing temperatures
Protects against risks of cold
Access to marking by inside zip
Windproof and water repellent
Related links
- Delta Plus RENO2 1 Black White Breathable Waterproof L 1
- Delta Plus RENO2 1 Black White Breathable Waterproof S 1
- Delta Plus RENO2 1 Black White Breathable Waterproof 2XL
- Delta Plus RENO2 1 Black White Breathable Waterproof 3XL
- Delta Plus RENO2 1 Black White Breathable Waterproof XL 1
- Delta Plus RENO2 1 Black Breathable Waterproof S 1 EA
- Delta Plus RENO2 1 Black Breathable Waterproof M 1 EA
- Delta Plus RENO2 1 Navy Breathable Waterproof 2XL 1 EA
