Helly Hansen MANCHESTER 2.0 V Navy Water Resistant Work Vest, L

Subtotal (1 unit)*

€75.61

(exc. VAT)

€93.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.61

*price indicative

RS Stock No.:
273-5587
Mfr. Part No.:
74086-590-L
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Work Vest

Size

L

Sub Type

Bodywarmer

Lining Material

Brushed Lining

Outer Material

Polyester, Elastane

Series

MANCHESTER 2.0 V

Closure Type

YKK Zip

Resistance Features

Water Resistant

Colour

Navy

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KH
The Manchester 2.0 Zip-In Softshell Vest is as versatile as it is comfortable. Made from a three-layer softshell fabric with a durable water repellent (DWR) membrane, this mens softshell vest offers stretch and breathability. Adjust the hem with an elastic drawstring, housed inside the pocket to avoid a snagging hazard. Expect warmth and comfort from the pocket and collar's brushed fleece lining. Front and pocket YKK® zippers are made to last. Offers extra protection with an extended taildrop back and reflective details.

Details


Fiber content:

Main fabric: 94% Polyester, 6% Elastane - 290g/m²;Care Instructions:

Machine wash in luke warm water - 40°C. Do not bleach. Tumble dry - low heat. Iron low heat. Do not dry clean.

Features


  • YKK® Zipper

  • AMANN threads

  • Softshell fabric with membrane and DWR

  • No shoulder seams

  • Brushed fleece inside collar

  • YKK® front zipper

  • Hand pockets with brushed lining

  • Hand pockets with YKK® zipper

  • Inside stash pockets

  • Adjustable hem with elastic drawcord inside hand pocket

  • Extended back for improved comfort

  • bluesign® product

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy