Regatta Professional TRA861 Navy Water Repellent Men's Bodywarmer, XS
- RS Stock No.:
- 280-6089
- Mfr. Part No.:
- TRA861 54040
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€48.41
(exc. VAT)
€59.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.41 |
*price indicative
- RS Stock No.:
- 280-6089
- Mfr. Part No.:
- TRA861 54040
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XS | |
| Product Type | Bodywarmer | |
| Gender | Men | |
| Sub Type | Bodywarmer | |
| Outer Material | Recycled Polyester | |
| Series | TRA861 | |
| Number of Pockets | 3 | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent | |
| Colour | Navy | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XS | ||
Product Type Bodywarmer | ||
Gender Men | ||
Sub Type Bodywarmer | ||
Outer Material Recycled Polyester | ||
Series TRA861 | ||
Number of Pockets 3 | ||
Closure Type Zipper | ||
Resistance Features Water Repellent | ||
Colour Navy | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional thermal body warmer has stretch binding to hem, 2 zipped lower pockets. It is easily compressible and made using recycled materials.
100 percent Recycled Polyester interest face fabric with water repellent cire finish
100 percent Recycled polyester lining fabric
100 percent Recycled Thermoguard insulation
Related links
- Regatta Professional TRA861 Black Water Repellent Men's Bodywarmer, XS
- Regatta Professional TRA861 Navy Water Repellent Men's Bodywarmer, XL
- Regatta Professional TRA861 Navy Water Repellent Men's Bodywarmer, 2XL
- Regatta Professional TRA861 Navy Water Repellent Men's Bodywarmer, L
- Regatta Professional TRA861 Navy Water Repellent Men's Bodywarmer, S
- Regatta Professional TRA861 Navy Water Repellent Men's Bodywarmer, 3XL
- Regatta Professional TRA861 Navy Water Repellent Men's Bodywarmer, M
- Regatta Professional TRA861 Black Water Repellent Men's Bodywarmer, XL
