CK T4358 12 300mm PVC 10 mm PVC Steel Bolt Cutter
- RS Stock No.:
- 796-196
- Mfr. Part No.:
- T4358 12
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€115.46
(exc. VAT)
€142.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.46 |
*price indicative
- RS Stock No.:
- 796-196
- Mfr. Part No.:
- T4358 12
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Overall Length | 300mm | |
| Product Type | Bolt Cutter | |
| Cutting Capacity | 10 mm | |
| Handle Material | PVC | |
| Grip Material | PVC | |
| Jaw Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Overall Length 300mm | ||
Product Type Bolt Cutter | ||
Cutting Capacity 10 mm | ||
Handle Material PVC | ||
Grip Material PVC | ||
Jaw Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Bolt cutter is designed for efficient cutting of round materials and hard wire. This robust tool features induction hardened cutting edges, ensuring durability and precision in various cutting tasks.
Capable of cutting round material and hard wire up to 40HRC
Manufactured from hot drop forged Chrome vanadium steel for enhanced strength
Induction hardened cutting edges offer lasting sharpness
Plastic coated tubular handles provide comfort during use
Related links
- CK T4358 25 610mm Polyvinyl Chloride 9 mm Polyvinyl Chloride Alloy Steel Bolt Cutter
- CK T4358 36 900mm Polyvinyl Chloride 13 mm Polyvinyl Chloride Alloy Steel Bolt Cutter
- CK T4358 18 450mm Polyvinyl Chloride (Handle) 7 mm Polyvinyl Chloride High Alloy Steel Bolt Cutter
- CK T4371A 200mm Polyvinyl Chloride 4 mm Polyvinyl Chloride Alloy Steel Bolt Cutter
- CK T4358 15 400mm Plastic 6 mm Steel Chrome Vanadium Steel Bolt Cutter
- RS PRO 813mm Plastic 13 mm Steel Alloy Steel Bolt Cutter
- RS PRO 660mm Plastic 10 mm Steel Alloy Steel Bolt Cutter
- RS PRO 457mm Plastic 7 mm Steel Alloy Steel Bolt Cutter
