- RS Stock No.:
- 145-7961
- Mfr. Part No.:
- TTBC924
- Manufacturer:
- Irwin
7 In stock for delivery within 2 working days
Added
Price Each
€224.75
(exc. VAT)
€276.44
(inc. VAT)
Units | Per unit |
1 + | €224.75 |
- RS Stock No.:
- 145-7961
- Mfr. Part No.:
- TTBC924
- Manufacturer:
- Irwin
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The cam adjusted high-tensile tubular handled bolt cutter are lightweight and easy to maintain. Great for help around the workshop, farm or garage.
Specifications
Attribute | Value |
---|---|
Overall Length | 610 mm |
Cutting Capacity | 7.9 mm |
Material | Steel |
- RS Stock No.:
- 145-7961
- Mfr. Part No.:
- TTBC924
- Manufacturer:
- Irwin
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN