Irwin TTBC930 760mm 9.5 mm Steel Steel Bolt Cutter
- RS Stock No.:
- 145-7962
- Mfr. Part No.:
- TTBC930
- Manufacturer:
- Irwin
Subtotal (1 unit)*
€311.20
(exc. VAT)
€382.78
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.20 |
*price indicative
- RS Stock No.:
- 145-7962
- Mfr. Part No.:
- TTBC930
- Manufacturer:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Overall Length | 760mm | |
| Cut Type | Centre | |
| Product Type | Bolt Cutter | |
| Cutting Capacity | 9.5 mm | |
| Handle Material | Steel | |
| Jaw Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Overall Length 760mm | ||
Cut Type Centre | ||
Product Type Bolt Cutter | ||
Cutting Capacity 9.5 mm | ||
Handle Material Steel | ||
Jaw Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The cam adjusted high-tensile tubular handled bolt cutter are lightweight and easy to maintain. Great for help around the workshop, farm or garage.
Related links
- Irwin TTBC924 610 mm 7.9 mm Steel Steel Bolt Cutter
- Irwin TBC930H 760 mm Steel Bolt Cutter
- SAM CB-4-AT 1050mm 16 mm Steel Steel Bolt Cutter
- SAM CB-2-AT 760mm 12 mm Steel Steel Bolt Cutter
- RS PRO 900 mm Plastic 13 mm Steel Steel Bolt Cutter
- BETA 1101 750 750 mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- SAM CB-0-AT 460mm 9 mm Steel Steel Bolt Cutter
- SAM CB-3-DT 885 mm 14 mm Steel Steel Bolt Cutter
