Knipex 71 02 200 200mm Multi Component Grip 6 mm Chrome Vanadium Steel Compact Bolt Cutter
- RS Stock No.:
- 267-7075
- Distrelec Article No.:
- 180-53-333
- Mfr. Part No.:
- 71 02 200
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€52.27
(exc. VAT)
€64.29
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.27 |
*price indicative
- RS Stock No.:
- 267-7075
- Distrelec Article No.:
- 180-53-333
- Mfr. Part No.:
- 71 02 200
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Overall Length | 200mm | |
| Product Type | Compact Bolt Cutter | |
| Cutting Capacity | 6 mm | |
| Grip Material | Multi Component Grip | |
| Jaw Material | Chrome Vanadium Steel | |
| Standards/Approvals | REACH, contains SVHC | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Overall Length 200mm | ||
Product Type Compact Bolt Cutter | ||
Cutting Capacity 6 mm | ||
Grip Material Multi Component Grip | ||
Jaw Material Chrome Vanadium Steel | ||
Standards/Approvals REACH, contains SVHC | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex CoBolt S Compact Bolt Cutters with 60% less effort compared to conventional high leverage diagonal cutters.Micro-structured cutting edges allow easy cutting of large cross-sections.
Chrome vanadium heavy-duty steel material
Rivet type joint
Related links
- Knipex 71 22 200 200 mm Multi Component Grip 6 mm Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 32 200 T 200 mm Multi Component Grip 6 mm Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 12 200 200 mm Multi Component Grip 6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 02 200 T 200 mm Plastic 6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 32 200 200 mm 6 mm Multi Component Grip Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 72 460 460 mm Multi Component Grip 8 mm Powder Coated Steel Tube Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 72 610 610 mm Multi-Component 9 mm Powder Coated Steel Tube Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 31 160 160 mm Multi Component Grip Plastic Coated Chrome Vanadium Steel Bolt Cutter
