Texas Instruments LMR64010XMFE/NOPB, 5-Channel, Boost Converter, 1 A, 40 V 1.6 MHz, SOT-23 5-Pin
- RS Stock No.:
- 197-7363
- Mfr. Part No.:
- LMR64010XMFE/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€328.75
(exc. VAT)
€404.25
(inc. VAT)
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.315 | €328.75 |
*price indicative
- RS Stock No.:
- 197-7363
- Mfr. Part No.:
- LMR64010XMFE/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Boost Converter | |
| Switching Frequency | 1.6MHz | |
| Line Regulation | 0.02 %/V | |
| Mount Type | Surface Mount | |
| Package Type | SOT-23 | |
| Quiescent Current | 1μA | |
| Output Current | 1A | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Height | 8.7mm | |
| Length | 10.16mm | |
| Series | LMR64010 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 14V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Boost Converter | ||
Switching Frequency 1.6MHz | ||
Line Regulation 0.02 %/V | ||
Mount Type Surface Mount | ||
Package Type SOT-23 | ||
Quiescent Current 1μA | ||
Output Current 1A | ||
Pin Count 5 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Height 8.7mm | ||
Length 10.16mm | ||
Series LMR64010 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 14V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LMR64010XMFE/NOPB Boost Converter 40 V 1.6 MHz, SOT-23 5-Pin
- Texas Instruments LM2575SX-ADJ/NOPB Buck 1 A TO-263 5-Pin
- Renesas Electronics ISL9111AEH50Z-T7A Voltage Regulator 5 V 1.2 MHz, SOT-23-6 6-Pin
- Texas Instruments TPS613221ADBVT Fixed SOT-23
- Texas Instruments Regulator 2.7 V 2 MHz, SOT-23 6-Pin
- Texas Instruments LM27313XMFX/NOPB Adjustable 5 V SOT-23
- Texas Instruments Buck 2 A VQFN 15-Pin
- Texas Instruments Buck 500 mA VQFN 12-Pin