Texas Instruments TPS63070RNMT, 5-Channel Boost, Buck, Buck Boost Converter, 2 A, 2.5V, 9 V 2.4 MHz, VQFN 15-Pin
- RS Stock No.:
- 229-7131
- Mfr. Part No.:
- TPS63070RNMT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€601.75
(exc. VAT)
€740.25
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €2.407 | €601.75 |
*price indicative
- RS Stock No.:
- 229-7131
- Mfr. Part No.:
- TPS63070RNMT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buck Boost Converter | |
| Regulator Type | Boost, Buck | |
| Number of Outputs | 5 | |
| Output Voltage | 2.5V, 9V | |
| Line Regulation | 0.07 %/V | |
| Switching Frequency | 2.4MHz | |
| Load Regulation | 0.2 %/A | |
| Polarity | Positive | |
| Package Type | VQFN | |
| Quiescent Current | 50μA | |
| Pin Count | 15 | |
| Output Current | 2A | |
| Output Type | Adjustable, Fixed | |
| Height | 12mm | |
| Length | 3.3mm | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buck Boost Converter | ||
Regulator Type Boost, Buck | ||
Number of Outputs 5 | ||
Output Voltage 2.5V, 9V | ||
Line Regulation 0.07 %/V | ||
Switching Frequency 2.4MHz | ||
Load Regulation 0.2 %/A | ||
Polarity Positive | ||
Package Type VQFN | ||
Quiescent Current 50μA | ||
Pin Count 15 | ||
Output Current 2A | ||
Output Type Adjustable, Fixed | ||
Height 12mm | ||
Length 3.3mm | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS63070RNMT Buck 2 A 9 V 2.4 MHz, VQFN 15-Pin
- Texas Instruments Buck 500 mA VQFN 12-Pin
- Texas Instruments TPS63051RMWT Buck 500 mA VQFN 12-Pin
- Texas Instruments TPS63030DSKR Buck 800 mA 5.5 V 2.5 MHz, SON 10-Pin
- onsemi MC34063ADG Buck 1.5 A SOIC 8-Pin
- Texas Instruments TPS61021ADSGR Buck Boost Converter 1.8V WSON 8-Pin
- onsemi NCP3063DR2G Buck 1.5 A 40V 150 kHz, SOIC 8-Pin
- Texas Instruments Buck Boost Converter 1.8V WSON 8-Pin
