Texas Instruments Boost Converter, Surface Mount, 17.5V Output Voltage, 2.5 A Output Current, 1 Outputs
- RS Stock No.:
- 533-5373
- Mfr. Part No.:
- LM2700MT-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€4.21
(exc. VAT)
€5.18
(inc. VAT)
Last RS stock
- Final 141 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4.21 |
*price indicative
- RS Stock No.:
- 533-5373
- Mfr. Part No.:
- LM2700MT-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 17.5V | |
| Product Type | Boost Converter | |
| Output Current | 2.5A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 14 | |
| Series | LM2700 | |
| Package Type | TSSOP | |
| Line Regulation | 0.02 %/V | |
| Width | 4.4mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Depth | 1.2mm | |
| Length | 5mm | |
| Maximum Input Voltage | 12V | |
| Minimum Input Voltage | 2.2V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 17.5V | ||
Product Type Boost Converter | ||
Output Current 2.5A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 90% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 14 | ||
Series LM2700 | ||
Package Type TSSOP | ||
Line Regulation 0.02 %/V | ||
Width 4.4mm | ||
Standards/Approvals RoHS, JEDEC | ||
Depth 1.2mm | ||
Length 5mm | ||
Maximum Input Voltage 12V | ||
Minimum Input Voltage 2.2V | ||
Related links
- Texas Instruments Boost Converter 17.5V Output Voltage 1 Outputs
- Texas Instruments Boost Converter 3.46V Output Voltage 1 Outputs
- Texas Instruments Boost Converter 21V Output Voltage 1 Outputs
- Texas Instruments Boost Converter 14V Output Voltage 1 Outputs
- Texas Instruments Boost Converter 24V Output Voltage 1 Outputs
- Texas Instruments Boost Converter 0.8V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 37V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.3V Output Voltage 1 Outputs
