Legrand, 037643 Insulated Ferrule, 7.6 mm Pin Length, Red

Subtotal (1 box of 300 units)*

€48.81

(exc. VAT)

€60.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€48.81€0.163

*price indicative

RS Stock No.:
333-970
Mfr. Part No.:
037643
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Ferrule

Insulation Material

Polypropylene

Colour

Red

Pin Length

7.6mm

Insulation

Insulated

Series

037643

Terminal Plating

Tin Coated

Standards/Approvals

NF C 63-023

Non Compliant

COO (Country of Origin):
DE
The Legrand Star fix single insulating collar wiring end cap in roll is designed for 1mm² conductors and comes in red. These ferrules are supplied in rolls with 300 tips per refill. They feature an active part made of tinned electrolytic copper and comply with the NF C 63-023 standard.

Insulating material Polyamide

Halogen free

Color Red

Material Copper

Surface treatment type Tinned

Related links