Phoenix Contact, AI Insulated Ferrule, 6 mm Pin Length, 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- RS Stock No.:
- 558-315
- Mfr. Part No.:
- 2100072
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.34 | €0.043 |
*price indicative
- RS Stock No.:
- 558-315
- Mfr. Part No.:
- 2100072
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 12mm | |
| Series | AI | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 12mm | ||
Series AI | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule, with a contact range length of 6 mm and a sleeve length of 12 mm, features a red colour for easy identification. Made from soft tin-plated electrolytic copper, it ensures enhanced insulation reliability in close connections and prevents wire splicing for improved safety and performance.
Made from soft tin plated electrolytic copper
Correspond to the requirements of DIN 46228 1 and UL 486F in terms of size
Plastic collar made of polypropylene
Halogen free
Related links
- Phoenix Contact 6 mm Pin Length Yellow to 22 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Turquoise
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Blue to 24 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Light Blue to 18 AWG Wire Size
