Legrand, 037763 Insulated Ferrule, 8 mm Pin Length, Red
- RS Stock No.:
- 333-963
- Mfr. Part No.:
- 037763
- Manufacturer:
- Legrand
Subtotal (1 box of 1000 units)*
€141.00
(exc. VAT)
€173.43
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €141.00 | €0.141 |
*price indicative
- RS Stock No.:
- 333-963
- Mfr. Part No.:
- 037763
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Ferrule | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Series | 037763 | |
| Terminal Plating | Tin Coated | |
| Standards/Approvals | NF C 63-023 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Ferrule | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Series 037763 | ||
Terminal Plating Tin Coated | ||
Standards/Approvals NF C 63-023 | ||
Terminal Material Copper | ||
Non Compliant
- COO (Country of Origin):
- DE
The Legrand Star fix single unit insulating collar wiring tips for 1mm² conductors come in red and are supplied in bags. Each bag contains 100 tips, and there are 10 bags in total. These tips are made of tinned electrolytic copper and comply with the NF C 63-023 standard.
Insulating material Polypropylene (PP)
Halogen free
Color Red
Material Copper
Surface treatment type Tinned
Related links
- Legrand 8 mm Pin Length Red
- Legrand 8 mm Pin Length Black
- Legrand 8 mm Pin Length, White
- Legrand 8 mm Pin Length, Black
- Weidmüller Partially Insulated Bootlace Ferrule Red 17 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule Red 16 AWG Wire Size
- Legrand 8 mm Pin Length Blue
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Red 16 AWG Wire Size
