NEMIQ, A 12507 Uninsulated Bootlace Ferrule, 7 mm Pin Length, Silver
- RS Stock No.:
- 349-810
- Distrelec Article No.:
- 148-19-256
- Mfr. Part No.:
- A 12507 VS
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
€2.59
(exc. VAT)
€3.19
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 164 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.59 | €0.026 |
*price indicative
- RS Stock No.:
- 349-810
- Distrelec Article No.:
- 148-19-256
- Mfr. Part No.:
- A 12507 VS
- Manufacturer:
- NEMIQ
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Bootlace Ferrule | |
| Colour | Silver | |
| Pin Length | 7mm | |
| Insulation | Uninsulated | |
| Series | A 12507 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Bootlace Ferrule | ||
Colour Silver | ||
Pin Length 7mm | ||
Insulation Uninsulated | ||
Series A 12507 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- NEMIQ 7 mm Pin Length, Silver
- NEMIQ 6 mm Pin Length, Silver
- NEMIQ 6 mm Pin Length, Silver
- NEMIQ 6 mm Pin Length, Silver
- RS PRO Uninsulated Bootlace Ferrule 2.6 mm Pin Diameter, Silver from 14 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 2 mm Pin Diameter, Silver from 16 AWG to 16 AWG Wire Size
- Vogt Uninsulated Bootlace Ferrule 3.4 mm Pin Diameter from 26 AWG to 14 AWG Wire Size
- Vogt Uninsulated Bootlace Ferrule 2.8 mm Pin Diameter from 26 AWG to 16 AWG Wire Size
