Vogt Uninsulated Bootlace Ferrule, 7 mm Pin Length, 2.8 mm Pin Diameter from 26 AWG to 16 AWG Wire Size
- RS Stock No.:
- 283-5550
- Distrelec Article No.:
- 148-21-583
- Mfr. Part No.:
- 440407.47
- Manufacturer:
- Vogt
Subtotal (1 pack of 100 units)*
€1.40
(exc. VAT)
€1.70
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.014 | €1.40 |
*price indicative
- RS Stock No.:
- 283-5550
- Distrelec Article No.:
- 148-21-583
- Mfr. Part No.:
- 440407.47
- Manufacturer:
- Vogt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogt | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.8mm | |
| Insulation Material | Copper | |
| Pin Length | 7mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 7mm | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Wire Size AWG | 26AWG | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.8mm | ||
Insulation Material Copper | ||
Pin Length 7mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 7mm | ||
Standards/Approvals RoHS, REACH | ||
Minimum Wire Size AWG 26AWG | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CH
Related links
- Vogt Uninsulated Bootlace Ferrule 3.4 mm Pin Diameter from 26 AWG to 14 AWG Wire Size
- Vogt Uninsulated Bootlace Ferrule 2.5 mm Pin Diameter from 26 AWG to 17 AWG Wire Size
- Knipex 7 mm Pin Length Sliver from 16 AWG to 16 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Silver to 12 AWG Wire Size
- JST 12 mm Pin Length, 2.8 mm Pin Diameter to 12 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 2.6 mm Pin Diameter, Silver from 14 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 2 mm Pin Diameter, Silver from 16 AWG to 16 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 2.8 mm Pin Diameter, Grey from 26 AWG to 12 AWG Wire Size
