Phoenix Contact, AI-GB 4 - 12 GY Insulated Bootlace Ferrule, 20 mm Pin Length, 2.9 mm Pin Diameter, Grey to 12 AWG Wire
- RS Stock No.:
- 556-548
- Mfr. Part No.:
- 2100247
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-548
- Mfr. Part No.:
- 2100247
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.9mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 20mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 20mm | |
| Series | AI-GB 4 - 12 GY | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.9mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 20mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 20mm | ||
Series AI-GB 4 - 12 GY | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is meticulously designed to enhance the efficiency of electrical connections, particularly for stranded conductors across various categories. Engineered from soft tin-plated electrolytic copper, it combines durability with superior conductivity. The ferrule features an insulating collar that supports increased diameter requirements, making it suitable for AWG and multi-standard cables. Adhering to stringent UL certifications, this product is also halogen-free, promoting safer and more reliable installations. With a length of 20 mm, it ensures optimal conductor connectivity while simplifying insulation procedures in professional environments. This product is an excellent choice for those seeking to streamline their cable management and enhance operational reliability.
Streamlines conductor insulation processes significantly
Designed for compatibility with short-circuit-proof cables
UL certified for quality assurance and safety
Constructed from environmentally-friendly materials
Offers long and short-term temperature resilience
Meets comprehensive EU RoHS compliance standards
Related links
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact AI-GB 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG
- Phoenix Contact 12 mm Pin Length Grey to 12
- Phoenix Contact 12 mm Pin Length Grey to 14 AWG
- Phoenix Contact 10 mm Pin Length Blue to 14
- Phoenix Contact 18 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 19.5 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 12 mm Pin Length Orange to 20 AWG Wire Size
