Phoenix Contact, 75-12 GY, AI-GB 0 Insulated Bootlace Ferrule, 12 mm Pin Length, 1.3 mm Pin Diameter, Grey to 18 AWG
- RS Stock No.:
- 556-537
- Mfr. Part No.:
- 2100104
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.04 | €0.06 |
*price indicative
- RS Stock No.:
- 556-537
- Mfr. Part No.:
- 2100104
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 18mm | |
| Series | 75-12 GY, AI-GB 0 | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 18mm | ||
Series 75-12 GY, AI-GB 0 | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable End Sleeve is expertly designed for use with stranded conductors, delivering reliable connections in a compact form factor. Featuring a soft tin-plated electrolytic copper construction, it ensures optimal conductivity while remaining compliant with the stringent requirements of UL 486F standards. The insulating collar, crafted from halogen-free polypropylene, supports multi-standard cables thanks to its increased diameter. With temperature tolerances of up to 120°C, this product is resilient against extreme conditions, making it an ideal choice for various industrial applications. Its grey colour provides a discreet aesthetic, blending seamlessly into your wiring setups. When paired with its other mechanical properties, such as a maximum stripping length of 15mm, this product is engineered for efficiency, ensuring a straightforward installation process without compromising on performance.
Designed for easy connection with stranded conductors
Halogen-free material ensures safety and compliance
Supports a variety of cable standards with increased collar diameter
Meets stringent UL 486F requirements for quality assurance
Optimised for temperatures up to 120°C for demanding environments
Compact design with a sleeve length of 18mm facilitates versatile applications
Tin-plated surface enhances durability and conductivity
Environmentally compliant with EU RoHS regulations
Related links
- Phoenix Contact AI-GB 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to
- Phoenix Contact AI-TWIN 2X 0 Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White to 18
- Phoenix Contact AI 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to 18 AWG
- Phoenix Contact AI 0 Insulated Ferrule 1.3 mm Pin Diameter, Grey
- Phoenix Contact AI 0 Insulated Ferrule Grey
- Phoenix Contact AI-WM 0 Insulated Ferrule 1.6 mm Pin Diameter, Grey
- Phoenix Contact 20 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 12 mm Pin Length Grey to 18 AWG
