Phoenix Contact, A 4-10 Uninsulated Bootlace Ferrule, 10 mm Pin Length, 2.8 mm Pin Diameter, Silver to 12 AWG Wire Size
- RS Stock No.:
- 557-533
- Mfr. Part No.:
- 2100052
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5000 units)*
€123.17
(exc. VAT)
€151.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €123.17 | €0.025 |
*price indicative
- RS Stock No.:
- 557-533
- Mfr. Part No.:
- 2100052
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.8mm | |
| Colour | Silver | |
| Pin Length | 10mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 10mm | |
| Series | A 4-10 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.8mm | ||
Colour Silver | ||
Pin Length 10mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 10mm | ||
Series A 4-10 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable end sleeve is engineered for optimal connectivity and reliability, offering an excellent solution for joining stranded conductors. With its soft tin-plated electrolytic copper construction, this product promises superior conductivity and minimal impedance, ensuring efficient signal transmission in various applications. The ferrule's precise dimensions adhere to the DIN 46228-1 standard, making it suitable for a range of wiring scenarios. Designed to withstand both long and short-term temperature fluctuations, it guarantees durability and operational stability in challenging environments. Whether for professional or industrial use, this product delivers the quality required for dependable electrical connections.
Conforms to industry standards for enhanced compatibility
Crafted from high-quality materials for improved performance
Designed to accommodate a wide range of conductor sizes
Offers an optimal stripping length for easy installation
Provides excellent thermal stability for long-term usage
Features a silver-coloured finish for improved corrosion resistance
Ideal for various applications, including electrical and automotive
Related links
- Vogt Uninsulated Bootlace Ferrule 2.8 mm Pin Diameter from 26 AWG to 16 AWG Wire Size
- JST 12 mm Pin Length, 2.8 mm Pin Diameter to 12 AWG Wire Size
- Weidmüller Insulated Bootlace Ferrule 2.8 mm Pin Diameter, Blue from 22 AWG to 14 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 11 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- JST 10 mm Pin Length Orange from 1 AWG to 12 AWG Wire Size
