Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 14 mm Pin Length, 1.5 mm Pin Diameter, Turquoise to 18 AWG Wire
- RS Stock No.:
- 557-538
- Mfr. Part No.:
- 2100081
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-538
- Mfr. Part No.:
- 2100081
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Turquoise | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Polypropylene | ||
Colour Turquoise | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Series Ferrule A | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is an essential component designed for facilitating reliable electrical connections. Crafted from soft tin-plated electrolytic copper, this cable end sleeve ensures optimal conductivity while enhancing insulation reliability. Its plastic collar is specifically tailored to fit 1.0 mm² cables with a maximum outer insulation diameter of 2.8 mm, making it versatile for various terminal blocks and connectors. Whether you're engaging in industrial automation or electrical installations, this ferrule stands out for its compliance with both DIN and UL standards. The dual temperature range capability provides robustness in diverse environmental conditions, ensuring that performance remains uncompromised. This product seamlessly integrates into your electrical systems, offering safety and enhanced durability.
Plastic collar optimised for enhanced fit and insulation
Constructed from high-quality soft tin-plated electrolytic copper
Increases reliability and efficiency of electrical connections
Halogen-free materials ensure safer usage in various applications
Fulfils stringent EU RoHS and REACH substance requirements
Related links
- Phoenix Contact 14.5 mm Pin Length Turquoise to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Yellow
- Phoenix Contact 12 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact 19 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, Grey from 18 AWG to 18 AWG Wire Size
