Phoenix Contact, DIN 46228-4 UL 486F Insulated Bootlace Ferrule, 16 mm Pin Length, 1.7 mm Pin Diameter, Blue to 16 AWG
- RS Stock No.:
- 558-317
- Mfr. Part No.:
- 2100080
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-317
- Mfr. Part No.:
- 2100080
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 16mm | |
| Series | DIN 46228-4 UL 486F | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 16mm | ||
Series DIN 46228-4 UL 486F | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable end sleeve is meticulously crafted to enhance the reliability of electrical connections, specifically engineered for stranded conductors. With its robust design, it effectively prevents wire splicing, ensuring that your connections remain secure and reliable over time. Made from soft tin-plated electrolytic copper, this product not only offers increased insulation reliability but also complies with stringent international standards such as DIN and UL. The plastic collar, made from polypropylene, adds an extra layer of durability while being halogen-free, making it an environmentally friendly choice. Ideal for both routine and specialised applications, this component promises exceptional performance in various electrical tasks, contributing to safer installations and improved longevity.
Provides reliable insulation for improved connection security
Features a plastic collar that enhances durability while being eco-conscious
Crafted from high-quality tin-plated electrolytic copper for optimal conductivity
Built to meet international compliance standards for safety and quality
Designed to prevent the splicing of wires, ensuring integrity in electrical connections
Flexible to accommodate different conductor cross sections, enhancing versatility
Related links
- Phoenix Contact 16 mm Pin Length Black to 16 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Red from 26 AWG to 16 AWG Wire Size
- JST 8 mm Pin Length Black to 16 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Yellow from 18 AWG to 18 AWG Wire Size
- Knipex 8 mm Pin Length Black from 16 AWG to 16 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
