JST, FTR Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- RS Stock No.:
- 122-5196
- Mfr. Part No.:
- FTR1.5-8
- Manufacturer:
- JST
Get a bulk buy discount
Add 200 more to save €0.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€8.50
(exc. VAT)
€10.50
(inc. VAT)
In Stock
- 500 unit(s) ready to ship
- Plus 51,000 unit(s) ready to ship from another location
- Plus 60,200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | €0.085 | €8.50 | - |
| 200 - 200 | €0.082 | €8.20 | €0.60 |
| 300 + | €0.079 | €7.90 | €1.80 |
*price indicative
- RS Stock No.:
- 122-5196
- Mfr. Part No.:
- FTR1.5-8
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 14mm | |
| Series | FTR | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 1.5mm² | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 14mm | ||
Series FTR | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 1.5mm² | ||
Terminal Material Copper | ||
JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals
A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are MADE from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is MADE from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
Related links
- JST 8 mm Pin Length Black to 16 AWG Wire Size
- JST 8 mm Pin Length Blue to 18 AWG Wire Size
- JST 8 mm Pin Length White to 20 AWG Wire Size
- JST 8 mm Pin Length Red to 18 AWG Wire Size
- JST 8 mm Pin Length Red to 16 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Yellow from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- RS PRO Non-insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter from 18 AWG to 18 AWG Wire Size
