Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- RS Stock No.:
- 566-151
- Mfr. Part No.:
- 3240677
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 3000 units)*
€63.29
(exc. VAT)
€77.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.29 | €0.021 |
*price indicative
- RS Stock No.:
- 566-151
- Mfr. Part No.:
- 3240677
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule, designed for high-performance electrical connections, offers an exceptional solution for secure and reliable terminations. With a refined design that highlights its suitability for stranded conductors, it is crafted from soft tin-plated electrolytic copper, ensuring optimal conductivity and durability.
Compatible with automated production processes making it ideal for modern manufacturing environments
Polypropylene collar ensures added insulation and protection against environmental factors
Offers a wide temperature range for operation ensuring versatility in diverse conditions
Bulk packing unit of 3000 pieces aids in minimising packaging waste
Lightweight construction provides ease of handling during installation
Related links
- Phoenix Contact 8 mm Pin Length White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Blue to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
