Phoenix Contact Insulated Ferrule, 6 mm Pin Length, 1.3 mm Pin Diameter, White to 18 AWG Wire Size

Subtotal (1 pack of 100 units)*

€4.39

(exc. VAT)

€5.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€4.39€0.044

*price indicative

RS Stock No.:
535-315
Mfr. Part No.:
3201314
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.3mm

Insulation Material

Polypropylene

Colour

White

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

12mm

Terminal Plating

Tin

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is designed for reliable and efficient electrical connections, catering specifically to stranded conductors. Engineered from soft tin-plated electrolytic copper, the component ensures excellent conductivity while complying with rigorous international standards. The ferrule's distinctive plastic sleeve enhances grip and stability, making it an ideal choice for various applications in automation and control systems.

Features a stripping length that maximises the connection efficiency

Designed to withstand environmental stresses with high temperature ratings

Offers a lightweight design for easy handling during installation

Tin plated surface ensures resistance to corrosion and increased lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy