Schneider Electric, AZ5D Insulated Cable End, 8 mm Pin Length, 2 mm Pin Diameter, Black from 16 AWG to 16 AWG Wire Size
- RS Stock No.:
- 599-665
- Mfr. Part No.:
- AZ5CE015D
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 1000 units)*
€42.86
(exc. VAT)
€52.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.86 | €0.043 |
*price indicative
- RS Stock No.:
- 599-665
- Mfr. Part No.:
- AZ5CE015D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable End | |
| Pin Diameter | 2mm | |
| Insulation Material | Copper | |
| Colour | Black | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 14mm | |
| Series | AZ5D | |
| Standards/Approvals | DIN 46228-4 | |
| Minimum Wire Size AWG | 16AWG | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable End | ||
Pin Diameter 2mm | ||
Insulation Material Copper | ||
Colour Black | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 14mm | ||
Series AZ5D | ||
Standards/Approvals DIN 46228-4 | ||
Minimum Wire Size AWG 16AWG | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cable ends are medium-sized black single-conductor cable ends designed for 1.5 mm² insulated cables. Featuring a halogen-free plastic bezel and copper tube, they adhered to DIN 46228-4 standards, ensuring reliable and safe electrical connections.
UL approved
RoHS compliant
REACH compliant
Related links
- Schneider Electric 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Schneider Electric 8 mm Pin Length Black to 16 AWG Wire Size
- Schneider Electric 8 mm Pin Length Black from 16 AWG to 16 AWG Wire
- Schneider Electric 18 mm Pin Length Black to 16 AWG Wire Size
- Schneider Electric 8 mm Pin Length Grey from 16 AWG to 16 AWG Wire Size
- Schneider Electric 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Schneider Electric 8 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- Schneider Electric 8 mm Pin Length Grey from 20 AWG to 20 AWG Wire Size
