Schneider Electric, DZ5C Insulated Cable End, 8 mm Pin Length, 1.7 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- RS Stock No.:
- 599-683
- Mfr. Part No.:
- DZ5CEB010D
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 500 units)*
€28.57
(exc. VAT)
€35.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.57 | €0.057 |
*price indicative
- RS Stock No.:
- 599-683
- Mfr. Part No.:
- DZ5CEB010D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable End | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Copper | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Series | DZ5C | |
| Standards/Approvals | DIN 46228-4 | |
| Minimum Wire Size AWG | 18AWG | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable End | ||
Pin Diameter 1.7mm | ||
Insulation Material Copper | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Series DZ5C | ||
Standards/Approvals DIN 46228-4 | ||
Minimum Wire Size AWG 18AWG | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cable end is a medium-sized ferrule designed for single conductors with a 1 mm² cross-section. It complies with DIN 46228-4 standards and is made of halogen-free plastic and copper (ISO 1337).
RoHS compliant
REACH compliant
Related links
- Schneider Electric 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Schneider Electric 8 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- Schneider Electric 18 mm Pin Length Blue to 6 AWG Wire Size
- Schneider Electric 18 mm Pin Length Black to 6 AWG Wire Size
- Schneider Electric 25 mm Pin Length Blue to 1 AWG Wire Size
- Schneider Electric 25 mm Pin Length Red to 2 AWG Wire Size
- Schneider Electric 16 mm Pin Length Red from 2 AWG to 2 AWG Wire Size
- Schneider Electric 12 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
