Weidmüller Partially Insulated Bootlace Ferrule, 10 mm Pin Length, White to 18 AWG Wire Size
- RS Stock No.:
- 600-426
- Distrelec Article No.:
- 300-93-288
- Mfr. Part No.:
- 9037240000
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 pack of 500 units)*
€43.19
(exc. VAT)
€53.12
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.19 | €0.086 |
*price indicative
- RS Stock No.:
- 600-426
- Distrelec Article No.:
- 300-93-288
- Mfr. Part No.:
- 9037240000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 10mm | |
| Insulation | Partially Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 13mm | |
| Wire Ferrule Type | 2 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | RoHS Compliant | |
| Terminal Material | Cathode Copper | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 10mm | ||
Insulation Partially Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 13mm | ||
Wire Ferrule Type 2 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals RoHS Compliant | ||
Terminal Material Cathode Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Partially Insulated Bootlace Ferrule 1.2 mm Pin Diameter, White to 18 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule 3.4 mm Pin Diameter, White to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 2.1 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, Grey from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.8 mm Pin Diameter, Grey from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Yellow from 18 AWG to 18 AWG Wire Size
