Weidmüller Partially Insulated Bootlace Ferrule, 8 mm Pin Length, Light Blue to 18 AWG Wire Size
- RS Stock No.:
- 600-428
- Distrelec Article No.:
- 300-93-286
- Mfr. Part No.:
- 9037610000
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 pack of 500 units)*
€43.19
(exc. VAT)
€53.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.19 | €0.086 |
*price indicative
- RS Stock No.:
- 600-428
- Distrelec Article No.:
- 300-93-286
- Mfr. Part No.:
- 9037610000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Insulation Material | Polypropylene | |
| Colour | Light Blue | |
| Pin Length | 8mm | |
| Insulation | Partially Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 11mm | |
| Terminal Plating | Tin Plated | |
| Wire Ferrule Type | 2 | |
| Standards/Approvals | RoHS Compliant | |
| Terminal Material | Copper Cathode | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Insulation Material Polypropylene | ||
Colour Light Blue | ||
Pin Length 8mm | ||
Insulation Partially Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 11mm | ||
Terminal Plating Tin Plated | ||
Wire Ferrule Type 2 | ||
Standards/Approvals RoHS Compliant | ||
Terminal Material Copper Cathode | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- RS PRO Insulated Bootlace Ferrule 1.1 mm Pin Diameter, Light Blue from 24 AWG to 24 AWG Wire Size
- JST 8 mm Pin Length Blue to 18 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Blue to 18 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule Grey to 18 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule Red to 17 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule 1.2 mm Pin Diameter, White to 18 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule Red to 16 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule 3.4 mm Pin Diameter, White to 18 AWG Wire Size
