Phoenix Contact, A 16 -12 Ferrule, 12 mm Pin Length, 5.8 mm Pin Diameter, Silver to 6 AWG Wire Size
- RS Stock No.:
- 608-320
- Mfr. Part No.:
- 3200425
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.48 | €0.055 |
*price indicative
- RS Stock No.:
- 608-320
- Mfr. Part No.:
- 3200425
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 5.8mm | |
| Colour | Silver | |
| Pin Length | 12mm | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 12mm | |
| Series | A 16 -12 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 5.8mm | ||
Colour Silver | ||
Pin Length 12mm | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 12mm | ||
Series A 16 -12 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is meticulously designed for optimal performance in various electrical applications. Built from soft tin-plated electrolytic copper, it ensures a reliable connection for stranded conductors. The product boasts a contact length and sleeve length of 12 mm, catering to a range of installation needs. Engineered to comply with DIN 46228-1 and UL 486F standards, it provides assurance of quality and safety.
Offers excellent temperature tolerance suitable for diverse environments
Packed in convenient units facilitating easy inventory management
Lightweight design enhances handling and application ease
Compatible with a range of accessories maximising usability
Related links
- JST 12 mm Pin Length Green to 6 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 5 AWG Wire Size
- WAGO 12 mm Pin Length Silver from 8 AWG to 8 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 6 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Silver to 6 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 6 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 4 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 6 AWG Wire Size
