JST, GWE Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 5.8 mm Pin Diameter, Green to 6 AWG Wire Size

Get a bulk buy discount

Add 1000 more to save 5%

View bulk pricing options

Subtotal (1 bag of 500 units)*

€160.00

(exc. VAT)

€195.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
500 - 500€0.32€160.00-
1000 - 1500€0.304€152.005%
2000 +€0.291€145.509%

*price indicative

RS Stock No.:
190-3496
Mfr. Part No.:
GWE16-12
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Bootlace Ferrule

Pin Diameter

5.8mm

Insulation Material

Polypropylene

Colour

Green

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

6AWG

Maximum Wire Size mm²

16mm²

Overall Length

24mm

Series

GWE

Standards/Approvals

RoHS

Minimum Wire Size mm²

16mm²

Terminal Material

Copper

JST German Colour-Coded Insulated Bootlace Ferrule Crimp Terminals


A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy