Phoenix Contact, AI-XL Insulated Ferrule, 10 mm Pin Length, 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- RS Stock No.:
- 608-331
- Mfr. Part No.:
- 3201974
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€11.30
(exc. VAT)
€13.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.30 | €0.113 |
*price indicative
- RS Stock No.:
- 608-331
- Mfr. Part No.:
- 3201974
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 19.5mm | |
| Series | AI-XL | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.8mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 19.5mm | ||
Series AI-XL | ||
Terminal Plating Tin | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to enhance the performance and reliability of electrical connections in a wide array of applications. Engineered from high-quality, soft tin-plated electrolytic copper, it ensures a robust and durable connection, while its polypropylene collar provides additional stability. The ferrules unique design caters to short-circuit-proof connections, making it a reliable choice for both standard and demanding environments.
Offers superior temperature resistance for both short term and long term use
Features a tin plated surface for enhanced conductivity and corrosion resistance
Compatible with crimping tools for various applications ensuring versatility
Manufactured under UL certifications guaranteeing compliance with high quality standards
Related links
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire Size
- Phoenix Contact 24 mm Pin Length Red to 8 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 19.5 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 23 mm Pin Length Yellow to 10 AWG Wire
- Phoenix Contact 12 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Black to 16 AWG Wire Size
