Phoenix Contact, AI-XL 6 -12 YE 3201945 Insulated Ferrule, 23 mm Pin Length, 3.6 mm Pin Diameter, Yellow to 10 AWG Wire
- RS Stock No.:
- 254-4876
- Mfr. Part No.:
- 3201945
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€19.45
(exc. VAT)
€23.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.45 | €0.195 |
*price indicative
- RS Stock No.:
- 254-4876
- Mfr. Part No.:
- 3201945
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 3.6mm | |
| Insulation Material | Plastic | |
| Colour | Yellow | |
| Pin Length | 23mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 23mm | |
| Series | AI-XL 6 -12 YE 3201945 | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSAus Approval ID: 247397, CCSAUS, CSA Approval ID: 247397 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 3.6mm | ||
Insulation Material Plastic | ||
Colour Yellow | ||
Pin Length 23mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 23mm | ||
Series AI-XL 6 -12 YE 3201945 | ||
Terminal Plating Tin | ||
Standards/Approvals CSAus Approval ID: 247397, CCSAUS, CSA Approval ID: 247397 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule of sleeve length of 12 mm and length 23 mm. These ferrules can be used for short-circuit-proof cables.
These ferrules can be used for short-circuit-proof cables
Sleeve Length 12 mm
Length 23 mm
Color yellow
Related links
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 12 mm Pin Length Green to 10 AWG Wire
- Phoenix Contact 18 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire Size
- Phoenix Contact 23 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Green to 10 AWG
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire
