Distrelec Bootlace Ferrule, Blue
- RS Stock No.:
- 609-054
- Distrelec Article No.:
- 148-21-542
- Mfr. Part No.:
- 460006
- Manufacturer:
- Distrelec
Image representative of range
Subtotal (1 pack of 100 units)*
€13.33
(exc. VAT)
€16.40
(inc. VAT)
Last RS stock
- Final 2,208 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.33 | €0.133 |
*price indicative
- RS Stock No.:
- 609-054
- Distrelec Article No.:
- 148-21-542
- Mfr. Part No.:
- 460006
- Manufacturer:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | Bootlace Ferrule | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type Bootlace Ferrule | ||
Colour Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Related links
- Distrelec Bootlace Ferrule, Blue
- Distrelec Bootlace Ferrule
- Distrelec Bootlace Ferrule, Orange
- Distrelec Bootlace Ferrule, White
- Distrelec Bootlace Ferrule, Grey
- Distrelec Bootlace Ferrule, Green
- Weidmüller Partially Insulated Bootlace Ferrule 4.5 mm Pin Diameter, Blue to 14 AWG Wire Size
- SES Sterling 10 mm Pin Length Blue
